Connector Accessories Jackpost with Lock Washer Brass Nickel Finished
ITT D121073-41 technical specifications.
| Depth | 5mm |
| Length | 11.25mm |
| Mount | Screw |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT D121073-41 to view detailed technical specifications.
No datasheet is available for this part.