ITT D110238-35 technical specifications.
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D110238-35 to view detailed technical specifications.
No datasheet is available for this part.