
TE Connectivity D-711-04 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 5000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | SolderSleeve D-711 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-711-04 to view detailed technical specifications.
No datasheet is available for this part.