TE Connectivity D-436-95 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 5.08mm |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 33.02mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Sealable | Yes (With) |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.