TE Connectivity D-436-88 technical specifications.
| Color | Red |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 33.02mm |
| Number of Wire Entries | 2 |
| Outside Diameter | 3.734mm |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.