TE Connectivity D-436-36 technical specifications.
| Color | Red, Blue |
| Diameter | 2.03mm |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 135°C |
| Mount | Socket |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MiniSeal |
| Termination | Crimp |
| Thickness | 0.76mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
