Latch Hall Effect Sensor, 800mA, 1.8-5.5V, SOT-89
Polymer Graphite Film, 180mm L, 0.07mm Thk, Adhesive Mount
Graphite Sheet 700W/m.K Pyrolytic Graphite Film 0.1mm 115x90mm
Thermal Interface Film 0.07mm 115x90mm 1000W/m.K
Panasonic EYG-T7070A10A Soft-PGS Thermal Interface Material, 70x70mm, 100µm
Eaton Moeller series SLC Stack light compact, Green, Yellow, Red, 24 V DC, Pulsed tone, Standard mounting
Green/Yellow Shielded RJ11 Modular Connector, 1-Row, 2.54mm Pitch, Through Hole Mount
4-Port Female Through Hole RJ11 Connector, Shielded, Gold Plated, -40°C to 85°C
Conn Telephone/Telecom F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port
PATLITE (U.S.A.) LCE-302-RYG LAMP, STACKABLE, IND, RED/YELLOW/GREEN
SIGNAL LIGHT TOWER, RED / YELLOW / GREEN - More Details
POT 10K OHM 1/10W LINEAR
LIGHT TOWER, 3 - LIGHT, 24V AC/DC, RED, YELLOW, GREEN, DIRECT MOUNT
PM53-YG Green Yellow LED, 35mcd, 40° Viewing Angle, Lead Free
24V 22.6A LED Indicator Module, Green/Red/Orange, 55°C, IP54
Thermal Management Rectangular Heat Sink 100mm 90mm 115mm 0.1mm Grey
LED Mounting Hardware,
IDEC LD6A-3DQB-RYG SIGNAL LIGHT TOWER, RED / YELLOW / GREEN
Shielded RJ45 Connector, Female, Right Angle, Solder, 8 Pos, Green/Yellow
Green, Red, Yellow LED Module, IP65, 30 Hour Life, -25°C to 55°C