The MA1040 is a DC/DC controller regulator from Shindengen with a maximum operating temperature of 125°C. It has 7 terminals and a single function. The device is available in a DIP/SIP7 package with a width of 5.2mm and a length of 20.3mm. The MA1040 operates within an input voltage range of 90-132V.
Shindengen MA1040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T7 |
| Width | 5.2 |
| Length | 20.3 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MA1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.