The Schneider LV432708 is a 4-pole electronic circuit breaker with a voltage rating of 690VAC and a current rating of 400A. It features a toggle actuator and is designed for use with screw terminals. The device operates within a temperature range of -35°C to 70°C and is mounted to a backplate.
Schneider LV432708 technical specifications.
| Type | Electronic |
| Number of Poles | 4 |
| Voltage Rating | 690VAC |
| Current Rating | 400A |
| Actuator Type | Toggle |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Screw |
| Mounting | Backplate |
| Number of Terminals | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider LV432708 to view detailed technical specifications.
No datasheet is available for this part.