The United Chemi-Con EGPD250ELL332ML20H is a 3300uF aluminum electrolytic capacitor with a 25VDC rating and 20% tolerance. It features a low ESR of 0.035 and a high ripple current of 3040. The capacitor has a long lifetime of 3000 hours and operates within a temperature range of -40°C to 135°C. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can.
United Chemi-Con EGPD250ELL332ML20H technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3040mA |
| Leakage Current | 2475@1MinuA |
| Lifetime | 3000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Special Features | High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGPD250ELL332ML20H to view detailed technical specifications.
No datasheet is available for this part.