This 330uH wirewound inductor features a 20% tolerance and a maximum DC current of 0.3A. It has a maximum DC resistance of 2.7 and a minimum self resonant frequency of 5MHz. The inductor measures 12.95mm in length, 3mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Universal Microelectronics RSB803-331 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 2.7Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Universal Microelectronics RSB803-331 to view detailed technical specifications.
No datasheet is available for this part.