TDK's B32560J3474M289 is a film capacitor with a capacitance of 0.47uF, rated for 250VDC and 20% tolerance. It features a PET dielectric and a negative capacitance tolerance of -20. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32560J3474M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 7.4 X 9.8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J3474M289 to view detailed technical specifications.
No datasheet is available for this part.