This Amphenol connector features 8 contacts and a shielded design for reliable signal transmission. It is rated for operation between -65°C and 200°C and is available in a bulk packaging option. The connector is constructed with copper alloy contacts and features a gold plating for corrosion resistance. It is also RoHS compliant and suitable for use in harsh environments.
Amphenol D38999/24FC8JN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC8JN to view detailed technical specifications.
No datasheet is available for this part.