The NPIS65LS6R8MTRF is a shielded inductor from NIC Components with a package type of 2424. It has a height of 4.5mm and an inductance of 6.8uH. The inductor is lead free and RoHS compliant. It can handle a maximum DC current of 3A and is tested at a frequency of 100kHz. The inductor has a tolerance of 20%.
NIC Components NPIS65LS6R8MTRF technical specifications.
| Package/Case | 2424 |
| Height | 4.5mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 3A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS65LS6R8MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.