This 390pF ceramic chip capacitor from Vishay features a 10VDC working voltage and 5% tolerance. It has a X7R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Vishay VJ0402Y391JFQAC68 technical specifications.
| Capacitance | 390pF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0402Y391JFQAC68 to view detailed technical specifications.
No datasheet is available for this part.