The GTSL0614S-A7P(B30) is a 7-pin circular cable mount connector from Amphenol. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It is designed for cable mounting and has a termination method of solder.
Amphenol GTSL0614S-A7P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTSL0614S-A7P(B30) to view detailed technical specifications.
No datasheet is available for this part.