The DIIZXMN2A01E6TA is a surface mount SOT-23 ultra-fast switching FET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.1A and a gate to source voltage of 12V. The device features a fall time of 4.62ns, a turn-off delay time of 7.47ns, and a turn-on delay time of 2.49ns.
Diodes DIIZXMN2A01E6TA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.1A |
| Fall Time | 4.62ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 7.47ns |
| Turn-On Delay Time | 2.49ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIZXMN2A01E6TA to view detailed technical specifications.
No datasheet is available for this part.