The D38999/42FH21PD is a 21-contact circular connector with a straight body orientation and crimp termination method. It is designed for box mount applications and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector features a pin contact gender and has a single port. It is manufactured by TE Connectivity.
TE Connectivity D38999/42FH21PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/42FH21PD to view detailed technical specifications.
No datasheet is available for this part.