The 406PMC330KT film capacitor from Illinois Capacitor features a capacitance of 40uF with a tolerance of 10%. It has a DC rated voltage of 330VDC and an AC rated voltage of 200VAC. The capacitor is designed for use in IGBT snubber applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. It is mounted via screw terminals and has a strap terminal termination style.
Illinois Capacitor 406PMC330KT technical specifications.
| Capacitance | 40uF |
| Voltage | 330VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 330VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0021Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 406PMC330KT to view detailed technical specifications.
No datasheet is available for this part.