This 2-cell nickel metal hydride battery has a capacity of 1.9Ah and a voltage rating of 2.4V. It is rechargeable and lead free, with solder termination. The battery measures 1.97 inches in height, 1.34 inches in length, and 0.67 inches in width, weighing 0.176 pounds. It is part of the TWICELL series.
Sanyo HR-AUCF2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Length | 1.34inch |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 2.4V |
| DC Rated Voltage | 2.4V |
| Weight | 0.176lb |
| Width | 0.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-AUCF2 to view detailed technical specifications.
No datasheet is available for this part.