This DPST rocker switch features a round actuator style and a maximum current rating of 10 amperes at 250 volts AC, as certified by VDE. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 186.42 watts, also certified by cULus and VDE. The switch has an electrical life of 10,000 cycles at VDE and a mechanical life of 100,000 cycles. It is available with PC pins and can be mounted through a hole or on a panel.
ZF Electronics RRA32L3DYANN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 186.42@(cULus)VA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics RRA32L3DYANN to view detailed technical specifications.
No datasheet is available for this part.