This DPDT pushbutton switch features a square button actuator and a maximum current rating of 5 amps at 125 volts AC. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 28 volts. The switch can handle a maximum power rating of 0.4 watts at 28 volts AC or DC. It is designed for through hole mounting and has an electrical life of 10,000 cycles. The operating temperature range is from -10 to 50 degrees Celsius.
NKK Switches DLB2145G03-E1D technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2145G03-E1D to view detailed technical specifications.
No datasheet is available for this part.