
The Panasonic CX-423 is a 1-200 package quantity NPN open collector output device with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. The device is rated for 100mA of output current and has a response time of 1ms. It is RoHS compliant and has an IP67 rating.
Panasonic CX-423 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
