Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 15m
Panasonic CX-412-P-J technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 15m |
| Series | CX-400 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-412-P-J to view detailed technical specifications.
No datasheet is available for this part.