Search Results for "cx 411b hirosugi keiki DC Components"
Filters
CX-411B-P-C05
Panasonic
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.2m
Datasheet
Active
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C
Max Supply Voltage (DC):
24V
Min Supply Voltage (DC):
12V
CX-411B-C05
Panasonic
SENSOR THROUGH-BEAM 10M NPN
Datasheet
Volume Production
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C
Max Supply Voltage (DC):
24V
Min Supply Voltage (DC):
12V