
Synchronous FIFO memory IC, 72Kb density, 4KX18 organization, and 18-bit word size. Features a 6.5ns access time and a maximum operating frequency of 100MHz. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and has a 35mA supply current. Packaged in a TQFP-64 surface mount package, this unidirectional FIFO is RoHS compliant.
Texas Instruments CV245-10PAGG4 technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Weight | 0.00969oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CV245-10PAGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.