The CST-90-W45S-C12-GN401 is a single-channel LED emitter with a luminous flux of 1000lm and a maximum current rating of 13.5A. It has a correlated color temperature of 4500K and a color rendering index of 70. The LED is packaged in a module format with a size of 5.61mm and a height of 7.9mm. It is available in a tray packaging with 10 units per package. The CST-90-W45S-C12-GN401 is designed for use in general applications and is tested at a temperature of 25°C.
Luminus CST-90-W45S-C12-GN401 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 3.15A |
| Height | 7.9mm |
| Illumination Color | White |
| Length | 42mm |
| Lens Style | Domed |
| Luminous Flux | 1000lm |
| Max Current Rating | 13.5A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CST-90 |
| Size | 5.61mm |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-W45S-C12-GN401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.