
TDK CSS500-30 technical specifications.
| Current - Output 1 | 16.67A |
| Efficiency | 87% |
| Height | 0.4inch |
| Isolation Voltage | 4kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 360W |
| Output Voltage | 30V |
| RoHS Compliant | Yes |
| Series | CSS500 (500W) |
| Voltage - Output 1 | 30V |
| Weight | 1.896lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-30 to view detailed technical specifications.
No datasheet is available for this part.