Red Diffused LED Emitter, 3.1mm, 650nm, 40° Viewing Angle
1206 SMD Resistor 0.1 Ohm 1% 0.5W
1206 SMD Resistor 0.5 Ohm 1% 0.5W
20mR 1% 1/4W 0805 SMD Chip Resistor
0805 250mR 1% 1/4W SMD Chip Resistor
1206 Chip Resistor 130mR 1% 0.5W SMD
Red LED, 3V, 10mcd, 40° Viewing Angle, Through Hole Mount, 5mm Diameter, 8.9mm Height
1206 Chip Resistor, 0.25 Ohm, 1%, 0.5W, SMD
0603 50mR 1% 1/8W Thick Film Chip Resistor SMD
0.33 Ohm 1% 1/2W 1206 SMD Chip Resistor
Illuminated Pushbutton Switches ON-ON SOLDER RED/GRN LED FLAT CLR/WHT CAP
SLR-332YC3F Yellow LED, 10mcd, 85°C, Through Hole
Single Color LED, Yellow, Diffused, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
Yellow LED, 3.2mm Radial, 10mA Forward Current, -25°C to 85°C
Standard LED, Orange, 3.2mm, 10mA, Through Hole, -25°C to 85°C
Standard LED, Yellow, 585nm, 16mcd, 10mA, Through Hole, -25°C to 85°C
48V DC Programmable Time Delay Relay, 10A, DPDT, Socket Mount
Yellow LED, 3.2mm Radial, 10mA, -25°C to 85°C, Through Hole
Bluetooth / 802.15.1 Modules PAN1555 CSR BC06 SPP Profile Intg Ant
Single Color LED, Orange, Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2