Surface mount fixed resistor featuring thick film technology and a 0603 case code. Offers 4.7kΩ resistance with a 1% tolerance and a 75V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C with a maximum power dissipation of 100mW. This lead-free component is RoHS compliant and measures 1.55mm in length, 0.85mm in width, and 0.45mm in height.
Vishay CRCW06034K70FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 1.5A |
| Features | Automotive AEC-Q200 |
| Gender | Female |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034K70FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
