
The CS8151YNF16G is a single output linear voltage regulator with a fixed output voltage of 5V and an output current of 100mA. It is packaged in a DIP package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 75dB. The CS8151YNF16G is lead free and RoHS compliant.
Onsemi CS8151YNF16G technical specifications.
| Package/Case | DIP |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8151YNF16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
