The CS70P is a high-side current sense amplifier designed to measure small differential voltages across a shunt resistor and translate them into a ground-referenced output voltage. It supports a wide common-mode input voltage range from 2.9V up to 70V, independent of the supply voltage. The device features pin-selectable gains of 20, 25, 50, and 100 V/V, low quiescent current consumption, and high CMRR, making it suitable for industrial and automotive applications including motor control and power management.
STMicroelectronics CS70P technical specifications.
| Gain Bandwidth Product | 700kHz |
| Supply Voltage Range | 2.7 to 5.5V |
| Input Common-Mode Voltage Range | 2.9 to 70V |
| Maximum Quiescent Current | 360µA |
| Selectable Gain | 20, 25, 50, 100V/V |
| CMRR | 105dB |
| Input Offset Voltage | 500µV |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1 |
| RoHS | Compliant |
| Halogen Free | ECOPACK3 |
Download the complete datasheet for STMicroelectronics CS70P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.