The CS5530 is a 32-bit microcontroller with 8 I/O lines, a 32-bit external data bus, and a 32-bit address bus. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The maximum clock frequency is 33.33 MHz. The microcontroller is packaged in a 352-pin BGA package, measuring 26mm x 26mm.
Texas Instruments CS5530 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.33 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CS5530 to view detailed technical specifications.
No datasheet is available for this part.