45° 8 Shell Size Electroless Nickel Aluminum Rotatable
Glenair 440FF069M0807B technical specifications.
| Angular Function | 45° |
| Shell Size | 8 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 440FF069M0807B to view detailed technical specifications.
No datasheet is available for this part.