The Kemet C0402C183M9PAC7082 is a ceramic chip capacitor with a capacitance of 0.018uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and a dielectric of X5R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a termination style of pad. The operating temperature range is from -55 to 85 degrees Celsius.
Kemet C0402C183M9PAC7082 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402C183M9PAC7082 to view detailed technical specifications.
No datasheet is available for this part.