The TSM-102-03-T-SH-A-TR is a surface mount rectangular connector with two positions and a 2.54mm pitch. It features a TIN contact finish and is made of bronze with a tin plating. The connector has a flammability rating of UL94 V-0 and is lead-free. It operates between -55°C and 105°C and is available in tape and reel packaging.
Samtec TSM-102-03-T-SH-A-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-03-T-SH-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.