
Onsemi CS5171BSTEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 400mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS5171BSTEVB to view detailed technical specifications.
No datasheet is available for this part.
