
This SPDT switch features a chassis mount design and operates at a maximum temperature of 85°C. It has a mechanical life of 5,000,000 cycles and a minimum operating temperature of -40°C. The switch is rated for 125V AC and has a throw configuration of SPDT. It also meets IP67, waterproof, and dust-tight ratings.
Crouzet 831391CBB.5.0 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 306gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 83139 |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 831391CBB.5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.