The CS5165AGDW16 is a dual output DC/DC controller from Onsemi, packaged in a SOIC-16 surface mount package. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. The CS5165 series is used in DC/DC controllers and regulators.
Onsemi CS5165AGDW16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.54V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS5165 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5165AGDW16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
