The CS5151HGDR16 is a commercial-grade DC/DC controller from Onsemi. It operates within a temperature range of 0 to 70°C and features a 16-pin SOP package. This device is designed to regulate DC power within the input voltage range of 8 to 14V. It has a single function and 16 terminals, with a terminal position of dual. The CS5151HGDR16 is suitable for use in commercial applications.
Onsemi CS5151HGDR16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5151HGDR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.