
The CS4124YN16 is a DC/DC controller from Onsemi, packaged in a DIP-16 plastic package. It operates at a maximum frequency of 25kHz and has a maximum operating temperature of 125°C. The device is available in a rail/Tube packaging with 25 units per package. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Onsemi CS4124YN16 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 25kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS4124YN16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
