
The CS30CL operational amplifier from Stmicroelectronics features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 12 volts and a maximum supply voltage limit of 25 volts. The amplifier type is operational and has an input offset voltage of 2300 microvolts. It also has an average bias current of 8 microamperes and a slew rate of 0.9 volts per microsecond. The CS30CL is packaged in a ROHS compliant, plastic SOT-23 package with 5 pins.
Stmicroelectronics CS30CL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 25 |
| Input Offset Voltage-Max | 2300 |
| Average Bias Current-Max (IIB) | 8 |
| Slew Rate-Nom | 0.9 |
| Common-mode Reject Ratio-Nom | 105 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics CS30CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.