N-Channel JFET, 60V, 280mA, 2Ω, SOT-23, Surface Mount
600V N-Channel Power MOSFET, 6.5A, 1.25 Ohm, TO-220
4.5V Voltage Detector, Reset Low, Open Drain, TSOP-5
Negative LDO Regulator, -8V, 1A, D2PAK, Surface Mount
NPN BJT Transistor, 40V, 6A, 140MHz, Low VCE(sat), SMD
Octal 3-STATE Buffer/Line Driver, 8-Bit, BICMOS, TSSOP
Dual Monostable Multivibrator IC, 3-18V, CMOS, SOIC
N-Channel MOSFET, 100V, 1.7A, 350mR, SOT-223, Logic Level
P-Channel MOSFET, -60V, -9.4A, 185mR, DPAK, Surface Mount
Voltage Supervisor IC, 4.5V-4.7V Reset, TO-92, 60mA
6-Ch Bidirectional TVS Diode Array, 1.5pF, 8.8V Clamp, MSOP
Dual Monostable Multivibrator, 5.5V, CMOS, SOIC, 9.6ns PD
Bidirectional TVS Diode 600W 16V DO-15 Through Hole
DIP Phototransistor Optocoupler, 5kV Isolation, 50mA, 200mV Vce
BCD-to-Decimal Decoder IC, SOIC, 4-Input, 10-Output, CMOS
DrMOS Module, 50A, 16V, PWM, 5.5V, 10ns Fall Time, 2 Drivers
4GHz Translator, 1-CH, CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL, QFN
NPN BJT Transistor, 65V VCEO, 100mA IC, 300MHz, TO-92
High Speed Logic Output Optocoupler, 1Mbps, 7.5kV Isolation, DIP
2-Ch Translator, LVTTL/LVCMOS to LVPECL, 3.3V, 0.675ns, TSSOP