Cap Ceramic 43pF 200V C0G 20% Pad SMD 1206 200°C Extreme Low ESR Bulk
Kemet C1206H430M2GAL technical specifications.
| Capacitance | 43pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206H430M2GAL to view detailed technical specifications.
No datasheet is available for this part.