Search Results for "crz20 t5l telc q Toshiba"
Filters
CRZ20(TE85L,Q,M)
Toshiba
Zener Diode Single 20V 10% 700mW Surface Mount
Datasheet
Volume Production
Impedance:
30R
Max Operating Temperature:
150°C
Min Operating Temperature:
-40°C
Max Power Dissipation:
700mW
Distributor
Stock
141+
211+
Quest
1,216
$0.342
$0.228