
Stmicroelectronics CPL-WB-01D3 technical specifications.
| Package/Case | FCBGA |
| Frequency | 824MHz |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 824MHz |
| Operating Frequency-Min | 2.17GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Series | CPL-WB-01D3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CPL-WB-01D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
