Vishay CPCC1020R00JB32 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 12.32mm |
| Height | 1.372inch |
| Lead Pitch | 7.37mm |
| Length | 16.08mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.485inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC1020R00JB32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.