TE Connectivity CP5485-000 technical specifications.
| Type | Tape |
| Body Material | Polyester |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity CP5485-000 to view detailed technical specifications.
No datasheet is available for this part.