Cvilux CP3520P1HST technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CP3520P1HST to view detailed technical specifications.
No datasheet is available for this part.