Industrial-grade USB bus controller, CMOS technology, housed in a 28-terminal QFN package (5x5mm). Features a supply voltage range of 3V to 3.6V with a nominal 3.3V. Operating temperature range spans from -40°C to 85°C. This interface IC functions as a universal serial bus controller.
Silicon Labs CP2102N-A02-GQFN28R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A02-GQFN28R to view detailed technical specifications.
No datasheet is available for this part.